Broadcom HLMP-6505-L0031

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.78mm
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6505-L0031.

IHS

Datasheet16 pages9 years ago

TME

Arrow Electronics

iiiC

Avago

Inventory History

3 month trend:
-0.89%

CAD Models

Download Broadcom HLMP-6505-L0031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Water Clear, 2.39mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Broadcom HLMP-6505-L0031 provided by its distributors.

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.78mm
LED Uni-Color Green 565nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,GaP,Grn,Z, T/R
LED, Round, Dome Top, Colorless/Green, 569nm, 28°, 2.1V, 10mA, SMD, 2.1mm×2.1mm Base, 2.08mm×2.08mm×2.44mm
LED, Green, SMD, 30 mA, 2.1 V, 569 nm
LED GREEN CLR ZBEND SMD BOT ENT
LED Lamp; LED Color:High Efficiency Green; Luminous Intensity:40mcd; Viewing Angle:28°; Forward Current:10mA; Forward Voltage:2.1V; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
Standard LEDs - SMD Poly Dome Green

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6505L0031