Broadcom HLMP-6400-F0010

Subminiature LED Lamp Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm
$ 1.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6400-F0010.

IHS

Datasheet16 pages9 years ago

Factory Futures

Newark

Avago

Jameco (USA)

Inventory History

3 month trend:
-9.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
Single Color LED, Yellow, Clear, T-3/4, 1.9mm
4307T Series, diffused, red, amber, yellow or green, 635 WL, 5 intensity, 90 viewing
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm

Descriptions

Descriptions of Broadcom HLMP-6400-F0010 provided by its distributors.

Subminiature LED Lamp Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm
LED Lamp; Luminous Intensity:9µcd; Viewing Angle:90°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65mm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
LED, PCB, SUBMIN, YELLOW; Bulb Size:1.9mm; LED Colour:Yellow; Luminous Intensity:9mcd; Viewing Angle:90°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:585nm; External Depth:5.08mm; External Length / Height:6.35mm; External Width:2.44mm; Forward Current If Max:20mA; Forward Voltage VF Max:5V; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.2mm; Lead Length:3.4mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:3mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PCB Mount; PIV Max:5V; Package / Case:PCB Mount, Single Level; Peak Forward Current:20mA; Peak Wavelength:583nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6400-F0010.
  • HLMP6400F0010