Broadcom HLMP-4000

Dual Color LED Emitter, Red/Green, 5mm Diffused, 30mA, 65¡ã Viewing Angle
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4000.

IHS

Datasheet9 pages9 years ago

Avago

element14

Newark

Factory Futures

Inventory History

3 month trend:
-17.86%

CAD Models

Download Broadcom HLMP-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag

Descriptions

Descriptions of Broadcom HLMP-4000 provided by its distributors.

Dual Color LED Emitter, Red/Green, 5mm Diffused, 30mA, 65¡ã Viewing Angle
LED Red 2.1 mcd (Min.) 0.22 in. T-1 3/4 1.9 V (Typ.) Panel Mount -20 C
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1mcd; Viewing Angle:65°; Forward Current:20mA; Forward Voltage:1.9V; LED Color:High Efficiency Red/Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, HE-RED/GRN; Bulb Size:T-1 3/4 (5mm); LED Colour:Red / Green; Luminous Intensity / Colour:R 2.1mcd / G 4.2mcd; Viewing Angle:65°; Forward Voltage / Colour:R 1.9V / G 2.2V; Forward Current / Colour:R 10mA / G 10mA; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength / Colour:R 626nm / G 570nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; External Diameter:5mm; External Length / Height:8.6mm; Forward Voltage VF Max:1.9V; LED Type:Multicolour; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.51mm; Lead Length:25mm; Lead Spacing:1.27mm; Lens Style:Untinted Diffused; No. of Pins:3; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Forward Current:30mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-4000.
  • HLMP4000