Broadcom HLMP-3950

LED; Green; 265mcd; 0.240In.Dia.; T-1-3/4; 565nm; 25mA; 2.2V; 5V; -20degC; 100d
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3950.

IHS

Datasheet14 pages9 years ago

Newark

Avago

TME

DigiKey

Inventory History

3 month trend:
-6.68%

CAD Models

Download Broadcom HLMP-3950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
VCC VAOL-3HDE4 LED 3mm Green Flangeless
CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-3950 provided by its distributors.

LED; Green;265mcd;0.240In.Dia.;T-1-3/4;565nm;25mA;2.2V;5V;-20degC;100d
T-13/4 (5 mm), T-1 (3 mm), Ultra-Bright LED Lamps | LED GREEN CLEAR T-1 3/4 T/H
LED Single Color Standard Green 569nm 25mA 2-Pin T-1 3/4
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:265µcd; Viewing Angle:24°; Forward Current:20mA; Forward Voltage:2.2V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED, 5MM, GREEN; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:265mcd; Viewing Angle:24°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:120mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:569nm; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 3950
  • HLMP-3950.
  • HLMP3950