Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMA-PL00-N0031

Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMA-PL00-N0031.

IHS

Datasheet10 pages9 years ago

Avago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
Single Color LED, Amber, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HLMA-PL00-N0031 provided by its distributors.

Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.525mm
LED AMBER CLEAR SMD "Amber 590nm LED Indication - Discrete 1.9V 2-SMD, Z-Bend"
LED Uni-Color Amber 592nm 2-Pin T/R
Subminiature High Performance AlInGaP LED Lamps
LED Circuit Board Indicators Poly,Ftop,Yellow
LED FLAT AMBER CLEAR Z BEND SMD
LED, SMD, FLAT, YLW; Bulb Size:1.9mm; LED Colour:Amber; Luminous Intensity:75mcd; Viewing Angle:125°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:590nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:590nm; Dominant Wavelength Typ:590nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:1.65mm; LED Type:Standard; Luminous Intensity Typ:75mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SMD; Peak Forward Current:100mA; Power Dissipation Pd:105mW; Power Dissipation Pd:105mW; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM