Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-4515Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-4515Z.

IHS

Datasheet10 pages12 years ago

Avago

Newark

element14

Future Electronics

Inventory History

3 month trend:
-59.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Broadcom HFBR-4515Z provided by its distributors.

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ
BLUE ADAPTER (BULKHEAD/FEEDTHROUGH) Fiber Optic Connector Adapter, Single And Multi Mode, Simplex
Broadcom Fiber Optic Coupler, POF to POF Connector, Simplex
CONN COUPLER RCPT POF-POF DUPLEX "Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead"
Fiber Optic Connector; Connector Body Material:Plastic; Series:HFBR-45XXZ; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Length/Height, External:30mm ;RoHS Compliant: Yes
CONNECTOR, FIBRE OPTIC; Fibre Diameter:1mm; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:7.9mm; Colour:Blue; External Length / Height:30mm; Material:Plastic; No. of Ways:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-4515 Z
  • HFBR4515Z