What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HFBR-2515BZ

FIBER OPTIC RECEIVER 10MBD Fiber Optic Receiver General Purpose 10MBd 4.75V ~ 5.25V 27 mA

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2515BZ.

IHS

Datasheet12 pages14 years ago

Newark

Farnell

Avago

CAD Models

Download Broadcom HFBR-2515BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

BroadcomHFBR-1515BZ
XMITTER FIBER OPTIC 650NM ST Fiber Optic Transmitter 650nm 2.1V 60 mA ST
BroadcomHFBR-2505C
FIBER OPTIC RECEIVER 2MBD Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA

Descriptions

Descriptions of Broadcom HFBR-2515BZ provided by its distributors.

FIBER OPTIC RECEIVER 10MBD Fiber Optic Receiver General Purpose 10MBd 4.75V ~ 5.25V 27 mA
RECEIVER, FIBRE OPTIC, 1.5MBD, ST; Data Transmission Distance:200m; Wavelength Typ:650nm; SVHC:No SVHC (20-Jun-2011); Connector Type:ST; Supply Voltage Max:5.5V; Supply Voltage Min:-0.5V
Optical Receiver; Data Rate Max:0.01Gbps; Connector Type:ST; Data Transmission Distance:200m; Wavelength Typ:650nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR2515BZ