Broadcom HDSP-U203

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-U203.

Avago

Datasheet10 pages14 years ago
Datasheet9 pages11 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.9mm, 10mm, DIP-10 TH, 7mm × 10mm × 13mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm

Descriptions

Descriptions of Broadcom HDSP-U203 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
AVAGO TECHNOLOGIES HDSP-U203 7-Segment LED Display, 1, 8 mm, Red, Common Cathode, 5.39 mcd, 20 mA
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube
LED Display Red, 626nm, .31in 7 Segment
SEGMENTED DISPLAY MODULE 1-DIGIT 8-LED RED
7-segment LED-display red 8.0mm
8 mm (0.31 inch) Ultra Mini Seven Segment Display
DISPLAY 7SEG 0.31" SGL RED 10DIP
Broadcom 1bitLEDDigital Tube, Red, Through hole mounting
DISPLAY, SEVEN SEGMENT, 8MM, RED
LED DISPLAY, 0.31", HE-RED; Character Size:8mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:5.39mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Character Type:8.; Current If Luminous Intensity:20mA; External Depth:5mm; External Length / Height:11mm; External Width:7.1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; Forward Voltage per Segment @ If:2V; Lead Spacing:2mm; Luminous Intensity per Segment @ If Typ:5.39mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V; Row Pitch:5.3mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM