Broadcom HDSP-F151

Red 7-Seg LED Display, 1-Char, 10mm, DIP, 20mA
$ 2.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F151.

Avago

Datasheet8 pages10 years ago

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
KingbrightSA39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.906mm, 10mm DIP, TH, 7mm × 10mm × 13mm
KingbrightSA36-11SRWA
7-Segment LED, Red, 10mcd, 0.36in, 4.82mm x 9.14mm x 9.144mm, DIP-10, TH, 8.5mm x 7.5mm x 14mm
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
VishayTDSR0750
1-Digit 7-Segment Red LED Display, 6mm, 10mA, 1.8V, DIP
VishayTDSL5150
Red 7-Segment LED Display, 1 Digit, 8 LEDs, DIP, 15mA

Descriptions

Descriptions of Broadcom HDSP-F151 provided by its distributors.

Red 7-Seg LED Display, 1-Char, 10mm, DIP, 20mA
15mcd 7-Segment Red 0.4in 5.59mm 10.16mm DIP-10 TH 6.36mm × 9.79mm × 12.9mm
7 Seg Numeric LED Display, 1-Character, Red, 10mm
LED Display Red, 637nm, 0.4in 7 Segment
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube
DISPLAY 7-SEG 0.4" SGL RED 10DIP
10 mm (0.4 inch) Seven Segment Displays
LED DISPLAY, 0.4", RED; Character Size:10mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:15mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:6.36mm; External Length / Height:12.9mm; External Width:9.79mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.8V; Forward Voltage per Segment @ If:1.8V; Luminous Intensity per Segment @ If Typ:15mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPF151