Broadcom HDSP-7803

Display, LED, 3 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-7803.

element14

Datasheet10 pages16 years ago

Avago

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
+65.31%

CAD Models

Download Broadcom HDSP-7803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
ROHM LA-301 B/L Series 1-Digit LED Display, Green, 480mW, TH
ROHM LA-401MN 7-SEGMENT LED DISPLAY, CC GREEN 16 MCD RH DP 10.16MM
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
Lite-OnLTS-6480G
2.4mcd 7-Segment LED, Green, 0.56in, DIP-10, TH, 8mm × 12.6mm × 19.05mm

Descriptions

Descriptions of Broadcom HDSP-7803 provided by its distributors.

Display, LED, 3 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
Green 7-Seg LED Display, 1-Char, 7.62mm, 30mA, 2.1V, DIP
AVAGO TECHNOLOGIES HDSP-7803 7-Segment LED Display, 1, 7.6 mm, Green, Common Cathode, 6.8 mcd, 20 mA
6.8mcd 7-Segment Green 4.19mm 7.62mm 7.6mm 7.62mm DIP-10 TH 6.09mm × 7.62mm × 12.7mm
7 Seg Numeric LED Display, 1-Character, Green, 7.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.8"; Color:Green; Luminous Intensity:3000µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.3", GREEN; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:6.8mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.3mcd; No. of Characters:1; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:10mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-7803..
  • HDSP7803