Broadcom HDSP-5603

Display, LED, 2500 ucd (Typ) @ 10 mA, 571 nm (Typ), 0.56 in., 90 mA/ Segment
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5603.

Future Electronics

Datasheet11 pages18 years ago

Avago

Newark

element14 APAC

Jameco

Inventory History

3 month trend:
-85.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
7 Seg Numeric LED Display, 1-Character, Green, 8mm
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
Lite-OnLTS-547AG
7 Seg Numeric LED Display, 1-Character, Green, 13.2mm
ROHM LA-401MN 7-SEGMENT LED DISPLAY, CC GREEN 16 MCD RH DP 10.16MM
Lite-OnLTS-6480G
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-5603 provided by its distributors.

Display, LED, 2500 ucd (Typ) @ 10 mA, 571 nm (Typ), 0.56 in., 90 mA/ Segment
2.5mcd 7-Segment 0.56in 7.8mm 14.22mm 14.2mm 14.22mm DIP-10 8mm*12.57mm*17.02mm
AVAGO TECHNOLOGIES HDSP-5603 7-Segment LED Display, 1, 14.22 mm, Green, Common Cathode, 3.1 mcd, 10 mA
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:10mm; Color:Green; Luminous Intensity:2500µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", GREEN; Character Size:14.22mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:3.1mcd; Forward Current If:10mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:8mm; External Length / Height:17.02mm; External Width:12.57mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.5mcd; No. of Characters:1; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP5603