Broadcom HDSP-3901

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm
$ 5.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-3901.

IHS

Datasheet13 pages9 years ago
Datasheet9 pages15 years ago

Avago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightSA08-21EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 20.32mm
2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm

Descriptions

Descriptions of Broadcom HDSP-3901 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm
AVAGO TECHNOLOGIES HDSP-3901 7-Segment LED Display, 1, 20.3 mm, Red, Common Anode, 7 mcd, 100 mA
20 mm (0.8 inch) Seven Segment Displays | LED 7-SEG 20MM CA HE RED RHD
LED DISPLAY, 0.8", HE-RED; Character Size:20.3mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:7mcd; Forward Current If:100mA; Forward Voltage:2.6V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:.8.; Current If Luminous Intensity:20mA; External Depth:8.38mm; External Length / Height:27.69mm; External Width:19.96mm; Forward Current If Max:100mA; Forward Voltage VF Max:3V; Forward Voltage per Segment @ If:2.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:4.8mcd; No. of Characters:1; Nom Current If per Segment:100mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP 3901
  • HDSP3901