Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-2533

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM GREEN
$ 56.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2533.

IHS

Datasheet18 pages9 years ago

element14 APAC

iiiC

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download Broadcom HDSP-2533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightBA56-11GWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Green, 14.2mm
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm
Diodes Inc.LTD-6410G
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
7 Seg Numeric LED Display, 2-Character, Green, 10.16mm
Diodes Inc.LTP-3784G
Display: LED; alphanumeric; 13.8mm; 0.54"; No.char: 2; green
Lite-OnLTP-3862G
16 Seg Alphanumeric LED Display, Green, 7.62mm

Descriptions

Descriptions of Broadcom HDSP-2533 provided by its distributors.

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM GREEN
LED dot matrix display [Avago] HDSP-2533 LED dot matrix display
Alphanumeric LED Display, Green, 300 mA, 7.5 mcd, 8, 5 mm, 5 V
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Green; Luminous Intensity:7.5µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:5mm; LED Colour:Green; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V; Forward Current If:300mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.36mm; Current Ic Continuous a Max:300mA; Display Dots x Lines:5 x 7; Display Size:42.93mm x 11.43mm; Display Size:42.93mm x 11.43mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:11.4mm; External Width:42.9mm; Forward Current If Max:300mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:7.5mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:568nm; Row Pitch:7.62mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2533