Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-2503

Eight Character 5 mm and 7 mm Smart Alphanumeric Displays | LED DISPLAY 5X7 8CHAR 7MM GREEN
$ 81.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2503.

Official Datasheet21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightBA56-11GWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Green, 14.2mm
7 Seg Numeric LED Display, 1-Character, Green, 25.4mm
Lite-OnLTS-4801G
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
3.5mcd 7-Segment green 14.22mm 14.224mm 14.22mm DIP Through hole mounting 8mm*37.8mm*19mm
Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module Film
KingbrightSA04-11GWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.4IN.;GREEN;568NM;8600MCD;10MA;N/A DEGREES

Descriptions

Descriptions of Broadcom HDSP-2503 provided by its distributors.

Eight Character 5 mm and 7 mm Smart Alphanumeric Displays | LED DISPLAY 5X7 8CHAR 7MM GREEN
7.5mcd Parallel 5x7 Dot Matrix Green 7mm 5mm DIP TH 70.87mm × 19.41mm × 6.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:6.86mm; Color:Green; Luminous Intensity:500µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:6.96mm; LED Colour:Green; Display Area Width:70.87mm; Display Area Height:19.41mm; Supply Voltage:5V; Forward Current If:300mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:8.84mm; Current Ic Continuous a Max:300mA; Display Dots x Lines:5 x 7; Display Size:70.87mm x 19.41mm; Display Size:70.87mm x 19.41mm; Display Technology:LED; External Depth:6.6mm; External Length / Height:19.6mm; External Width:70.9mm; Forward Current If Max:300mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:7.5mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:568nm; Row Pitch:15.24mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2503