Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-2113

Alphanumeric LED Display, Green, 300 mA, 7.5 mcd, 8, 4.81 mm, 5 V

$ 53.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2113.

IHS

Datasheet21 pages9 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+662%

CAD Models

Download Broadcom HDSP-2113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Broadcom HDSP-2113 provided by its distributors.

Alphanumeric LED Display, Green, 300 mA, 7.5 mcd, 8, 4.81 mm, 5 V
LED Displays & Accessories Green 574nm 5x7 Smart Display
LED DISPLAY 5X7 8CHAR 5MM GREEN / Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:High Performance Green; Luminous Intensity:7.5µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:4.81mm; LED Colour:Green; Display Area Width:42.59mm; Display Area Height:19.58mm; Supply Voltage:5V; Forward Current If:300mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.26mm; Current Ic Continuous a Max:300mA; Display Dots x Lines:5 x 7; Display Size:42.59mm x 19.58mm; Display Size:42.59mm x 19.58mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:19.6mm; External Width:42.6mm; Forward Current If Max:300mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:7.5mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Nom Current If per Segment:300mA; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:568nm; Row Pitch:15.24mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2113