Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-2112

Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 5.08 mm, 5 V
$ 54.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2112.

IHS

Datasheet21 pages9 years ago

Newark

element14 APAC

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Red, 25.4mm
KingbrightBC56-11EWA
7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
0,8" LED DISPLAY 635 RED GREY/WHT COM CA | Lumex LDS-C814RI
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Display Segmented Panel 2DIGIT 16LED Red CA 18-Pin DIP Module Film
Lite-OnLTS-367HR
2mcd 7-Segment red 4.8mm 9.1mm 9.144mm 9.14mm DIP-10 Through hole mounting 8.44mm*7.4mm*14mm

Descriptions

Descriptions of Broadcom HDSP-2112 provided by its distributors.

Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 5.08 mm, 5 V
LED dot matrix display [Avago] HDSP-2112 LED dot matrix display
Eight Character 5 mm and 7 mm Smart Alphanumeric Displays | LED DISPLAY 5X7 8CHAR 5MM HE RED
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:High Efficiency Red; Luminous Intensity:7.5µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:5.08mm; LED Colour:Red; Luminous Intensity:7.5mcd; No. of Digits / Alpha:8; Display Area Width:42.59mm; Display Area Height:19.58mm; Supply Voltage:5V; Forward Current If:300mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.26mm; Current Ic Continuous a Max:300mA; Display Dots x Lines:5 x 7; Display Size:42.59mm x 19.58mm; Display Size:42.59mm x 19.58mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:19.6mm; External Width:42.6mm; Forward Current If Max:300mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:HE Red; Lead Spacing:2.54mm; Luminous Intensity Typ:7.5mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Nom Current If per Segment:300mA; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:635nm; Row Pitch:15.24mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2112