Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSM-431W

0.39inch (10.0mm) Single digit surface mount LED display
$ 4.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-431W.

Farnell

Datasheet9 pages9 years ago
Datasheet5 pages17 years ago

Newark

Avago

Inventory History

3 month trend:
+70.35%

CAD Models

Download Broadcom HDSM-431W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

7 Seg Numeric LED Display, Brilliant Yellow Green, 10mm

Descriptions

Descriptions of Broadcom HDSM-431W provided by its distributors.

0.39inch (10.0mm) Single digit surface mount LED display
7 Seg Numeric LED Display, 1-Character, White, 10mm
40mcd 7-Segment 0.39in white 6.2mm 10mm 10mm SMD-10P SMD mount 3.75mm*9.8mm*13mm
Displays Segmented Module 1DIGIT 8LED White CA 10-Pin Chip LED T/R
DISPLAY 7SEG 0.39" SGL WHT 10SMD
LED DISP, SMD, 10MM, WHITE, CA
S4, SMT PCB, 0.39S, INGAN WHITE, CA
LED DISP, SMD, 10MM, WHITE, CA; No. of Digits / Alpha:1; Character Size:10mm; LED Colour:White; Common Connection:Anode; Typ Luminous Intensity:40mcd; Forward Current:25mA; Forward Voltage:2.95V; Operating Temperature Range:-40°C to +105°C; LED Colour:White; Max Voltage Vf:3.8V; No. of Characters:1

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM431W