Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSM-281C

0.28" (7mm) Single digit surface mount LED display
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-281C.

IHS

Datasheet14 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+71.01%

CAD Models

Download Broadcom HDSM-281C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishayVDMR10A0
650μcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*13mm
VishayVDMR10A1
1.6mcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 1.5mm*9.8mm*13mm
6mcd 7-Segment 0.56in red 8.05mm 14.22mm 14.224mm 14.22mm SMD SMD mount 3.9mm*12.5mm*17mm
4.21mcd 7-Segment 0.3in red 4.22mm 7.62mm 7.62mm 7.62mm DIP SMD mount 3.75mm*7.3mm*10mm
ACSA03-41SRWA-F01 7-Segment LED Display, CA Red 9800 ucd RH DP 7.62mm | Kingbright ACSA03-41SRWA-F01
ACSA04-41SRWA-F01 7-Segment LED Display; CA Red 14000 ucd RH DP 10.16mm

Descriptions

Descriptions of Broadcom HDSM-281C provided by its distributors.

0.28" (7mm) Single digit surface mount LED display
7 Seg Numeric LED Display, 1-Character, Red, 7mm
AVAGO TECHNOLOGIES HDSM-281C 7-Segment LED Display, Surface Mount, 1, 7 mm, Red, Common Anode, 7.5 mcd, 20 mA
Displays Segmented Module 1DIGIT 9LED Red CA 11-Pin SMD T/R
Broadcom 1bitLEDDigital Tube, Red, 65mW, surface mount
DISPLAY 7SEG 0.28" SGL RED 12SMD
S4, SMT PCB, 0.28S, ALINGAP RED, CA
DISPLAY 7SEG 0.28" SGL RED 12SMD / Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
LED DISPLAY, SMD, 7MM, RED, CA; Character Size:7mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:7.5mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM281C