Broadcom HCPL-M611-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M611-000E.

Future Electronics

Datasheet11 pages16 years ago
Datasheet10 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+21.69%

CAD Models

Download Broadcom HCPL-M611-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.666
$ 1.857
$ 1.857
Stock
186,301
1,257,799
1,257,799
Authorized Distributors
5
5
5
Case/Package
SO
SO
SO
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.7 V
1.75 V
1.75 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP118(E
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1

Descriptions

Descriptions of Broadcom HCPL-M611-000E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
1-Ch Optocoupler, 5kV Isolation, 10Mbps, SOIC, Surface Mount
SMALL OUTLINE, 5 LEAD, HIGH CMR, HIGH SPEED, LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER 1-CH ISOL; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-M611-000E.
  • HCPLM611000E