Broadcom HCPL-817-36AE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-36AE.

IHS

Datasheet9 pages9 years ago

Newark

X-ON

iiiC

Inventory History

3 month trend:
-0.89%

CAD Models

Download Broadcom HCPL-817-36AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
California Eastern LaboratoriesPS2501L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2501L-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of Broadcom HCPL-817-36AE provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
Optocoupler, Transistor Output, 1 Channel, SMD, 4 Pins, 50 mA, 5 kV, 80 %
OPTOISOLATOR 5KV TRANSISTOR 4SMD / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
5kV Isolation Transistor Optocoupler, 1-Ch, 35V VCEO, 50mA, SMD
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-SOIC; CTR Max:160%; CTR Min:80%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P, VDE; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Approval Bodies:IE/EN/DIN, CSA; No. of Pins:4; Optocoupler Type:Standard; Termination Type:SMD; Time, Fall:3000ns; Time, Rise:4000ns; Current, If CTR:5mA; Ratio, CTR Max:160%; Ratio, CTR Min:80%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL81736AE