Broadcom HCPL-7840-500E

Optocoupler 1-CH 5V 8-PIN PDIP SMD T/r / IC Opamp Isolation 100KHZ 8DIPGW
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840-500E.

Farnell

Datasheet19 pages9 years ago
Datasheet19 pages14 years ago

SHENGYU ELECTRONICS

Newark

X-ON

iiiC

Inventory History

3 month trend:
-24.39%

CAD Models

Download Broadcom HCPL-7840-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.085
$ 4.526
$ 4.526
Stock
392,067
304,312
304,312
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
170 dB
170 dB
Common Mode Rejection Ratio
-
76.1 dB
76.1 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10.86 mA
10.86 mA
10.86 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMH2180TM
Not Qualified STANDARD BALL INDUSTRIAL op amp amplifier circuit 85C 75MHz 2.4V 1.215mm

Descriptions

Descriptions of Broadcom HCPL-7840-500E provided by its distributors.

OptoCoupler 1-CH 5V 8-Pin PDIP SMD T/R / IC OPAMP ISOLATION 100KHZ 8DIPGW
Isolation Amplifier Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8
BROADCOM LIMITED HCPL-7840-500E IC, ISOLATION AMP, 100KHZ, DIP-8
10.86mA 76.1dB 15.5mA 1-Ch 4.5V 5.5V 300μV 500nA 100kHz SMD, 9.8mm × 6.35mm × 4.2mm
Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz
ISOLATION AMP, 100KHZ, 3.75KV, DIP-8
4.5V~5.5V High Speed SOP-8-2.54mm Optocouplers - Logic Output ROHS
; Operating Temperature Range:+10°C to +55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7840#500E
  • HCPL7840-500E
  • HCPL7840500E