Broadcom HCPL-7800A-300E

ROHS3Compliant EAR99 HCPL-7800 Tube op amp amplifier circuit 9.8mm 500nA 300muV 100MHz
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800A-300E.

SHENGYU ELECTRONICS

Datasheet18 pages18 years ago

IHS

Newark

Farnell

X-ON

Inventory History

3 month trend:
-32.95%

CAD Models

Download Broadcom HCPL-7800A-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-7800A-300E provided by its distributors.

ROHS3Compliant EAR99 HCPL-7800 Tube op amp amplifier circuit 9.8mm 500nA 300muV 100MHz
Optocoupler, Optically Isolated Amplifier, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz
BROADCOM LIMITED HCPL-7800A-300E IC, ISOLATION AMP, 100KHZ, DIP-8
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
SP Amp Isolated Amp Single 5.5 Volt 8-Pin Plastic Dip SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-SOIC; Bandwidth:100kHz; Common Mode Ratio (CMR):15000 ;RoHS Compliant: Yes
ISOLATION AMPLIFIER, SMD, ANALOG; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Analogue; Input Current:16mA; Output Voltage:3.8V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Nom Voltage Vol:5.5V; Operating Temperature Range:-40°C to +85°C; Output Type:Analogue; Output Voltage Max:6V; Peak Forward Current:16mA; Supply Voltage:4.5V; Supply Voltage Max:5.5VDC; Supply Voltage Min:4.5VDC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7800A-300E
  • HCPL7800A300E