Broadcom HCPL-5201

Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 5MBps
$ 193.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-5201.

Avago

Datasheet14 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages19 years ago

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HCPL-5201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 193.73
$ 107.86
$ 107.86
Stock
53,057
77,166
77,166
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
-
-
Output Current
15 mA
15 mA
15 mA
Forward Voltage
1.3 V
1.8 V
1.8 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Broadcom HCPL-5201 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 5MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP
OptoCouplers & OptoIsolators 1Ch, 8mA, 200mW Hermetically sealed
Logic-Gate-Output Optocoupler,1-CHANNEL,DIP
OPTOISO 1.5KV TRI-STATE 8DIP / Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-DIP
Hermetically Sealed Low If Wide Vcc Logic Gate Optocouplers
5MBd 1 DIP-8 9.91mm*7.57mm*4.32mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL5201