Broadcom HCPL-3700-500E

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3700-500E.

Newark

Datasheet14 pages17 years ago
Datasheet13 pages21 years ago

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Broadcom HCPL-3700-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.56
$ 2.56
Stock
195,057
337,659
337,659
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
20 µs
20 µs
20 µs
Fall Time
-
300 ns
300 ns
Output Voltage
20 V
20 V
20 V
Output Current
-
30 mA
30 mA
Forward Voltage
-
-
-
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-3700-500E provided by its distributors.

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
AC/DC Optocoupler, 3.75kV Isolation, 50mA Forward Current, SMD
OPTOCOUPLER, DARLINGTON, 3.75KV, SMDIP-8;
DIP-8 SMD, Adhesive Mount 9.65mm × 6.35mm × 3.56mm
Optocoupler - Phototransistor Output
OptoCouplers & OptoIsolators AC/DC to Logic
OPTOISOLATOR 3.75KV DARL 8DIP GW
ISOLATED VOLTAGE/CURRENT DETECTOR
OTOCOUPLER AC/DC-LOGIC 8-SMD GW
ISOLATED VOLT/CURR DET, T/R+LF
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:4.4mA; Output Voltage Max:18V; Package/Case:8-SOIC; Common Mode Ratio:4000; Forward Current:3.7mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 3700-500E
  • HCPL3700-500E