Broadcom HCPL-3700-300E

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, DIPencapsulation
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3700-300E.

Newark

Datasheet14 pages17 years ago

Farnell

iiiC

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-85.15%

CAD Models

Download Broadcom HCPL-3700-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.56
$ 2.56
Stock
82,593
318,835
318,835
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
20 µs
20 µs
20 µs
Fall Time
300 ns
300 ns
300 ns
Output Voltage
20 V
20 V
20 V
Output Current
30 mA
30 mA
30 mA
Forward Voltage
-
-
-
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Broadcom HCPL-3700-300E provided by its distributors.

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, DIPencapsulation
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube
Avnet Japan
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:4.4mA; Output Voltage Max:18V; Package/Case:8-SOIC; Common Mode Ratio:4000; Forward Current:3.7mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, AC/DC-TO-LOGIC; No. of Channels:1; Voltage, Isolation:2500V ac; Output Type:Logic Gate; Input Current:4.4mA; Voltage, Output Max:20V; Case Style:SMD-8; Operating Temperature Range:0°C to +70°C; Approval Bodies:CSA; Approval Category:UL Recognised; CMR:4000V/µs; Current, Threshold If on:2.5mA; Data Rate:4Kbps; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; Max Frequency:4kHz; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Current:30mA; Power Dissipation:305mW; Row Pitch:7.62mm; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Fall:0.3µs; Time, Rise:20µs; Voltage, Supply Max:18V dc; Voltage, Supply Min:2V dc; Voltage, Test:3000V; Width, External:9.65mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-3700-300E.
  • HCPL3700300E