Broadcom HCPL-354-00AE

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-354-00AE.

IHS

Datasheet8 pages9 years ago

Newark

X-ON

Inventory History

3 month trend:
+1246%

CAD Models

Download Broadcom HCPL-354-00AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-354-00AE provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Optocoupler Collector-emitter breakdown voltage: 35 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: MiniFlat4 Input forward current: 50 mA
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:35V; Package/Case:4-SOIC; CTR Max:150%; CTR Min:50%; Forward Current:20mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P, AC; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:35V; Case Style:SMD-4; Operating Temperature Range:-55°C to +100°C; Approval Bodies:IEC/EN/DIN, CSA; No. of Pins:4; Optocoupler Type:AC Input; Termination Type:SMD; Time, Fall:3000ns; Time, Rise:4000ns; Current, If CTR:1mA; Ratio, CTR Max:150%; Ratio, CTR Min:50%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL354-00AE
  • HCPL35400AE