Broadcom HCPL-316J-000E

Broadcom BiCMOS/DMOSOutput type optocoupler, surface mount, 16needle, SOICencapsulation
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-316J-000E.

Future Electronics

Datasheet32 pages11 years ago
Datasheet33 pages18 years ago

Newark

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+46.13%

CAD Models

Download Broadcom HCPL-316J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
4-Ch AC Input Transistor Output Optocoupler, SOIC, 300mV Vce(sat)
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO

Descriptions

Descriptions of Broadcom HCPL-316J-000E provided by its distributors.

Broadcom BiCMOS/DMOSOutput type optocoupler, surface mount, 16needle, SOICencapsulation
2.5 Amp Gate Drive Optocoupler with Integrated (VCE) Desaturation Detection and Fault Status Feedback | OPTOISO 5KV 2CH GATE DRIVER 16SO
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:22mA; Output Voltage Max:30V; Package/Case:16-SOIC; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, 2.5A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:22mA; Voltage, Output Max:30V; Case Style:SOIC-16; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, VDE 0884; CMR:15kV/µs; Current Ic Continuous a Max:150A; No. of Pins:16; Optocoupler Type:Gate Drive Output; Peak Output Current:2.5A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Fall:500ns; Time, Rise:500ns; Voltage, Vcc Max:30V; Voltage, Vcc Min:15V; Voltage, Vce Sat Max:1200V; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 316J-000E
  • HCPL-316J-000E.
  • HCPL316J-000E
  • HCPL316J000E