Broadcom HCPL-315J

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-315J.

Avago

Datasheet21 pages11 years ago
Datasheet27 pages9 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.09%

CAD Models

Download Broadcom HCPL-315J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.71
$ 3.84
Stock
194,690
206,453
Authorized Distributors
3
3
Case/Package
SO
SO
Number of Pins
-
16
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.8 V
1.95 V
Forward Current
16 mA
16 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HCPL-315J provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:27V; Package/Case:16-SOIC; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: No
OPTOCOUPLER, DUAL GATE DRIVE; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); CMR:15kV/µs; Continuous Collector Current Ic Max:5mA; Current Ic Continuous a Max:5mA; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Peak Output Current:0.5A; Propagation Time H-L:0.5µs; Propagation Time L-H:0.5µs
The HCPL-3000 consists of a Silicon-doped Ga As LED optically coupled to an integrated circuit with a power output stage. This optocoupler is suited for driving power bipolar transistors and power Darlington devices used in motor control inverter applications. The high peak and steady state current capabilities of the output stage allow for direct interfacing to the power device without the need for an inter me-diate amplifier stage. With a CMR rating of 1.5 kV/us this optocoup-ler readily rejects transients found in inverter applications. The LED controls the state of the output stage. Transistor Q2 in the output stage is on with the Le Doff, allowing the base of the power device to be held low. Turning on the LED turns off transistor Q2 and switches on transistor Q1 in the output stage which provides current to drive the base of a power bipolar device. Functional Diagram CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. THE USE OF A 0.1uF BYPASS CAPACITOR CONNECTED BETWEEN PINS 8 AND 7 IS RECOMMENDED. ALSO, CURRENT LIMITING RESISTORS ARE RECOMMENDED (SEE FIGURE 1, NOTE 2, AND NOTE 7).

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-315J....
  • HCPL315J