Broadcom HCPL-314J

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC
$ 3.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-314J.

IHS

Datasheet16 pages9 years ago

Avago

Verical

iiiC

Jameco (USA)

Inventory History

3 month trend:
-1.21%

CAD Models

Download Broadcom HCPL-314J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-314J provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
0.4 Amp Output Current IGBT Gate Drive Optocoupler
700ns 10V 700ns,700ns 30V 700ns SO-16 SMD mount 10.31mm*7.49mm*3.51mm
OPTOCOUPLER GATE DRV 0.4A 16SOIC
OptoCouplers & OptoIsolators 0.4A IGBT Gate Drive
OPTOISO 5KV 2CH GATE DRIVER 16SO
The HCPL-3000 consists of a Silicon-doped Ga As LED optically coupled to an integrated circuit with a power output stage. This optocoupler is suited for driving power bipolar transistors and power Darlington devices used in motor control inverter applications. The high peak and steady state current capabilities of the output stage allow for direct interfacing to the power device without the need for an inter me-diate amplifier stage. With a CMR rating of 1.5 kV/us this optocoup-ler readily rejects transients found in inverter applications. The LED controls the state of the output stage. Transistor Q2 in the output stage is on with the Le Doff, allowing the base of the power device to be held low. Turning on the LED turns off transistor Q2 and switches on transistor Q1 in the output stage which provides current to drive the base of a power bipolar device. Functional Diagram CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. THE USE OF A 0.1uF BYPASS CAPACITOR CONNECTED BETWEEN PINS 8 AND 7 IS RECOMMENDED. ALSO, CURRENT LIMITING RESISTORS ARE RECOMMENDED (SEE FIGURE 1, NOTE 2, AND NOTE 7).

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL314J