Broadcom HCPL-3120-000E

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV, HCPL-3120/J312; HCNW3120
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3120-000E.

IHS

Datasheet29 pages14 years ago

Future Electronics

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-8.94%

CAD Models

Download Broadcom HCPL-3120-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Broadcom HCPL-3120-000E provided by its distributors.

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV, HCPL-3120/J312; HCNW3120
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:27V; Package/Case:8-DIP; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, 2.0A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:5mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL; CMR:15kV/µs; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:2A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.1µs; Time, Propagation LH:0.1µs; Voltage, Vcc Max:30V; Voltage, Vcc Min:15V; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-3120-000E.
  • HCPL3120-000E
  • HCPL3120000E