Broadcom HCPL-3020-000E

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP Tube
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3020-000E.

IHS

Datasheet0 pages0 years ago

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+138%

CAD Models

Download Broadcom HCPL-3020-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP351A(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
VishayVO2601
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8

Descriptions

Descriptions of Broadcom HCPL-3020-000E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP Tube
DIP-8 Transistor, 10V/30V, 700ns, TH, 9.65mm × 6.35mm × 3.56mm
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:28.2V; Package/Case:8-DIP; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:7mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, IEC/EN/DIN EN 60747-5-2; CMR:10kV/µs; Current, If Max:12mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:200mA; Supply Voltage:10V; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage, Vol Nom:30V; Width, External:9.65mm; Voltage, Vcm:1000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3020-000E
  • HCPL3020000E