Broadcom HCPL-2631-300E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2631-300E.

IHS

Datasheet30 pages9 years ago

element14 APAC

Newark

DigiKey

HQonline

Inventory History

3 month trend:
-42.03%

CAD Models

Download Broadcom HCPL-2631-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.495
$ 2.46
Stock
165,381
421,155
Authorized Distributors
5
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
5.5 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
15 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Optocoupler Logic-Out DC-IN 2-CH 8-Pin PDIP SMD T/R
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-2631-300E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
Broadcom Transistor output type optocoupler, dual channel, surface mount, 8needle, DIPencapsulation
OPTOISO 3.75KV OPEN COLL 8DIP GW / Optocoupler Logic-Out Open Collector Dc-In 2-Ch 8-Pin Pdip Smd Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:5000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, 10MBD, LOGIC GATE; No. of Channels:2; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:5.5V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved; Baud Rate Bd:10Mbaud; CMR:5kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; No. of Pins:8; Opto Case Style:SMD; Optocoupler Type:Logic Gate Output; Termination Type:SMD; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:9.65mm; Logic Input Compatibility:LSTTL / TTL; Logic Output Compatibility:LSTTL / TTL

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2631300E
  • HCPL2631-300E
  • HCPL2631300E