Broadcom HCPL-2601

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
$ 1.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2601.

IHS

Datasheet30 pages9 years ago

Entegreci

Avago

iiiC

Jameco (USA)

Inventory History

3 month trend:
-35.69%

CAD Models

Download Broadcom HCPL-2601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.767
$ 1.215
$ 1.215
Stock
168,991
329,873
329,873
Authorized Distributors
3
6
6
Case/Package
PDIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phototransistor, Open Drain 50mA 20mA 5.3kV DC 7ns/23ns DIP TH 9.91mm × 6.81mm × 3.81mm
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
ToshibaTLP2601(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Toshiba6N139(F)
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2601 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
SINGLE-CHANNEL HIGH SPEED 10 MBIT/S LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
10MBd 1 DIP-8 Through hole mounting 9.65mm*6.35mm*4.7mm
OPTOCOUPLER LOG-OUT 10MBD 8-DIP
High CMR High Speed TTL Compatible Optocouplers
OptoCouplers & OptoIsolators 10MBd, 1Ch, 5mA
OPTOISO 3.75KV OPEN COLL 8-DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2601