Broadcom HCPL-2531-000E

Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2531-000E.

ODG (Origin Data Global)

Datasheet13 pages11 years ago

TME

Farnell

X-ON

iiiC

Inventory History

3 month trend:
+37.29%

CAD Models

Download Broadcom HCPL-2531-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishaySFH6326
SFH6326 Series Dual Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2531-000E provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Avnet Japan
Broadcom Transistor output type optocoupler, dual channel, Through hole mounting, 8needle, PDIPencapsulation
Optoisolater; Analog; 8-Pin DIP; Transistor; 2 Channel; (1MBD),LF
Optocoupler; No. of Channels:2; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Max:50%; CTR Min:19%; Common Mode Ratio:1k; Data Rate Max:1Mbps ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:1000000; CMR:1000V/µs; Current Transfer Ratio Min:19%; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Output Voltage Max:15V; Rise Time:0.6µs; Voltage Vcc:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2531-000E.
  • HCPL2531-000E
  • HCPL2531000E