Broadcom HCPL-092J

Optocoupler, Digital Output, 4 Channel, 2.5 kV, 100 Mbaud, SOIC, 16 Pins
$ 98.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-092J.

IHS

Datasheet18 pages9 years ago

Newark

Avago

iiiC

DigiKey

Inventory History

3 month trend:
-22.15%

CAD Models

Download Broadcom HCPL-092J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.95
$ 12.516
$ 12.516
Stock
102,439
942,808
942,808
Authorized Distributors
2
5
5
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
100 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
15 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
4 ns
4 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginIndia
Introduction Date2002-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
VishayTCMT4606
4-Ch AC Input Transistor Output Optocoupler, SOIC, 300mV Vce(sat)
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-092J provided by its distributors.

Optocoupler, Digital Output, 4 Channel, 2.5 kV, 100 Mbaud, SOIC, 16 Pins
Digital Isolator Three State 4-CH 110MBd 16-Pin SOIC N Tube
DGTL ISO 2500VRMS 4CH GP 16SOIC "General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154"", 3.90mm Width)"
OptoCouplers & OptoIsolators Digital Isolators(10 0MBd)
DGTL ISO 2500VRMS 4CH GP 16SOIC
DIGITAL ISOLATOR, CMOS, PDSO16
Optocoupler; No. of Channels:4; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:7V; Package/Case:16-SOIC; Channel Type:Bi-directional; Data Rate Max:100Mbps ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL092J