Broadcom HCPL-0601-500E

High Speed Logic Output Optocoupler, 10Mbps, 1-CH, SOIC, 3.75kV Isolation
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0601-500E.

IHS

Datasheet30 pages9 years ago

Upverter

TME

Future Electronics

Newark

Inventory History

3 month trend:
-8.95%

CAD Models

Download Broadcom HCPL-0601-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.784
Stock
495,415
292,946
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
7 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.8 V
1.75 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0601-500E provided by its distributors.

High Speed Logic Output Optocoupler, 10Mbps, 1-CH, SOIC, 3.75kV Isolation
OPTOISO 3.75KV OPN COLLECTOR 8SO / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
Logic-Gate-Output Optocoupler,1-CHANNEL,3.75kV ISOLATION,SO ;RoHS Compliant: Yes
Broadcom Transistor output type optocoupler, HCPL-0601series, surface mount, 8needle, SOencapsulation
OPTOCOUPLER, SMD, 10MBD; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:7V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved; Baud Rate Bd:10Mbaud; CMR:5kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:9.65mm; Logic Input Compatibility:LSTTL / TTL; Logic Output Compatibility:LSTTL / TTL

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0601-500E
  • HCPL-0601#500E
  • HCPL-0601-500E.
  • HCPL0601-500E
  • HCPL0601500E