Broadcom HCPL-0300-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, SOIC, 8 Pins
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0300-000E.

IHS

Datasheet14 pages13 years ago

Newark

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
+41.73%

CAD Models

Download Broadcom HCPL-0300-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayVOD223T
VOD223 Series Dual Channel 30V 4000Vrms SMT Phototransistor Optocoupler - SOIC-8
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-0300-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, SOIC, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube
Avnet Japan
OPTOISO 3.75KV OPN COLLECTOR 8SO "Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-SO Tall"
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:1mA; Output Voltage:5.25V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Output Voltage Max:18V
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:230mA; Output Voltage Max:18V; Package/Case:8-SOIC; Common Mode Ratio:100; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
The HCPL-2300/HCPL-0300optocoupler combines an 820 nm Alga As photon emitting diode with an integrated high gain photon detector. This combination of Agilent designed and manufactured semiconductor devices brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speedAlGaAs emitter manufactured with a unique diffused junction,has the virtue of fast rise and fall times at low drive currents. Figure 6 illustrates the propagation delay vs. input current characteristic. These unique CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 pF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0300-000E
  • HCPL0300000E