Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HBCS-1100

Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, 1-Channel, Circular, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HBCS-1100.

DigiKey

Datasheet8 pages26 years ago

Jameco (USA)

Supply Chain

Introduction Date1993-06-01

Descriptions

Descriptions of Broadcom HBCS-1100 provided by its distributors.

Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, 1-Channel, Circular, Through Hole Mount
Transmitters/Receivers/Transceivers Sensor, Barcode Sens or
SENSOR, BARCODE SENSOR <
Optical Encoder; Encoder Type:Optical; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):Yes; Optocoupler Output Type:Transistor; Package/Case:8-TO-5; Spot Size Resolution:0.190mm RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBCS1100