Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom BCM54618SEA2IFBG

ROHS3Compliant 2016 Surface Mount Active interface transceiver
$ 6.346

Price and Stock

Inventory History

3 month trend:
-79.46%

Descriptions

Descriptions of Broadcom BCM54618SEA2IFBG provided by its distributors.

ROHS3Compliant 2016 Surface Mount Active interface transceiver
Ethernet Controller, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
3.3V,1.2V 3.3V,1.2V 1Gbps BGA-100
ETHERNET TRANSCEIVER, GMII/MII
ETHERNET TRANSCEIVER, GMII/MII; Data Rate: -; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: -; No. of Pins: -; IC Interface Type: GMII, MII; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM54618SEA2IFBG_