Broadcom BCM54616SC0IFBG

Ethernet PHY 10/100/1000 Mbps , 1000Mbps, IEEE 802.3u; IEEE 802.3ab, Hi-Z, CMOS, PBGA100
$ 8.392

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM54616SC0IFBG.

IHS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 8.392
$ 11.656
Stock
237,557
866,095
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
-
-
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
-
Number of Ports
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Introduction Date2014-03-13

Descriptions

Descriptions of Broadcom BCM54616SC0IFBG provided by its distributors.

Ethernet PHY 10/100/1000 Mbps , 1000Mbps, IEEE 802.3u; IEEE 802.3ab, Hi-Z, CMOS, PBGA100
Ethernet Controller, Gigabit Ethernet Copper Transceiver, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3
ETHERNET TRANSCEIVER, 1GBPS, FBGA-100; Controller IC Case Style: FBGA; SVHC: No SVHC (15-Jan-2019)
Ethernet Transceiver, 1Gbps, Fbga-100; |Broadcom BCM54616SC0IFBG
SINGLE GBE SERDES PHY / Single-chip integrated triple-speed Ethernet transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA100
IC PHY 1-CH 10/100/1000MBPS 100-PIN FBGA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM54616SC0IFBG_
  • BCM54616SC0IFBG|