Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom BCM54612EB1KMLG

10/100/1000BASE-T Gigabit Ethernet Transceiver CMOS Chip Supports RGMII MAC interface

$ 4.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM54612EB1KMLG.

Newark

Datasheet1 page5 years ago

Supply Chain

Introduction Date2021-06-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Broadcom BCM54612EB1KMLG provided by its distributors.

10/100/1000BASE-T Gigabit Ethernet Transceiver CMOS Chip Supports RGMII MAC interface
Ethernet PHY 10/100/1000 Mbps , 1000Mbps, IEEE 802.3u; IEEE 802.3ab, Hi-Z, CMOS
ROHS3Compliant Surface Mount Active Tray interface receiver
SINGLE GBE PHY; SVHC: No SVHC (15-Jan-2019)
IC AUDIO SIGNAL PROCESSOR 64QFN
IC SINGLE GIGABIT PHY 3E 48MLP 48-MLP
GIGABIT ETHERNET TRANSCEIVER, MLP-48; Device Type:Single Port Gigabit Ethernet Copper Transceiver; Supported Standards:IEEE 802.3ab, IEEE 802.3u, IEEE 802.3; Supply Voltage Min:-; Supply Voltage Max:-; IC Case / Package:MLP RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM