Broadcom BCM5389IFBG

ETHERNET SWITCH, 9GBPS, FBGA-256; Controller IC Case Style: FBGA; SVHC: No SVHC (15-Jan-2019)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5389IFBG.

IHS

Datasheet208 pages16 years ago
Datasheet2 pages25 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 29.56
Stock
191,355
736,893
Authorized Distributors
0
1
Number of Ports
-
-
Case/Package
FBGA
BGA
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
256
256
Data Rate
1 Gbps
1 Gbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-23
LTD Date2022-02-23

Descriptions

Descriptions of Broadcom BCM5389IFBG provided by its distributors.

ETHERNET SWITCH, 9GBPS, FBGA-256; Controller IC Case Style: FBGA; SVHC: No SVHC (15-Jan-2019)
Ethernet Switch 8-Port 1000Mbps 256-Pin FBGA
10Mbps,100Mbps,1Gbps SMD mount 17mm(Length)*17mm(width)
Ethernet Switch, CMOS, PBGA256
ETHERNET SWITCH, 9GBPS, FBGA-256
8-GBE PORT SWITCH WITH INTEGRATED SERDES

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM5389IFB(G)
  • BCM5389IFBG.