Broadcom BCM5241A1KMLG

Single Port 10/100/ Phy; Svhc: No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5241A1KMLG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5241A1KMLG.

SHENGYU ELECTRONICS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.68
Stock
783,130
460,750
Authorized Distributors
0
1
Number of Ports
-
-
Case/Package
100
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
-
-
Data Rate
100 Mbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-23
LTD Date2022-02-23

Descriptions

Descriptions of Broadcom BCM5241A1KMLG provided by its distributors.

Single Port 10/100/ Phy; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5241A1KMLG
new, original packaged
CUSTOM REEL - BCM5241A1KMLG
Ethernet Transceiver
IC TRANSCEIVER 1/1

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM5241 A1 KMLG
  • BCM5241-A1KMLG
  • BCM5241A1KMLG.