Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AVT-52663-TR1G

IC Amp Cellular 0HZ-6GHZ SOT363 "rf Amplifier IC Cellular, Ism, Wlan 0HZ ~ 6GHZ SOT-363, SC70"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AVT-52663-TR1G.

element14 APAC

Datasheet13 pages16 years ago

CAD Models

Download Broadcom AVT-52663-TR1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB
NXP SemiconductorsBGM1013,115
IC RF AMP ISM 0HZ-2.2GHZ 6TSSOP / RF Amplifier IC ISM 0Hz ~ 2.2GHz 6-TSSOP
NXP SemiconductorsBGM1014,115
RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2715,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2712,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R

Descriptions

Descriptions of Broadcom AVT-52663-TR1G provided by its distributors.

IC AMP CELLULAR 0HZ-6GHZ SOT363 "RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70"
0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SC-70, SOT-363, 6 PIN
RF Amplifier DC - 6000 MHz HBT MMIC AMP
RF Amp Chip Single GP 6GHz 6-Pin SOT-363 T/R
AMP, GAIN BLOCK, INGAP, HBT, 6SOT363; Frequency Range:0Hz to 6GHz; Gain:16.1dB; Noise Figure Typ:4dB; Power Dissipation Pd:394mW; RF Type:Cellular, PCS; Supply Current:45.6mA; Supply Voltage Range:5V; RF IC Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVT52663TR1G