Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASMT-RJ45-AQ502

LED ORANGE DIFFUSED 0603 SMD Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-RJ45-AQ502.

IHS

Datasheet10 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-89.74%

CAD Models

Download Broadcom ASMT-RJ45-AQ502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Broadcom ASMT-RJ45-AQ502 provided by its distributors.

LED ORANGE DIFFUSED 0603 SMD Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Orange 612nm Automotive 2-Pin Chip LED T/R
Orange LED, 0603 SMD, 145¡ã Viewing Angle, 605nm, 20mA
Single Color LED, Orange, Untinted Diffused, 1.1mm
LED, SMD, 0603, ORANGE; Bulb Size:0.8mm x 1.1mm; LED Colour:Orange; Luminous Intensity:130mcd; Viewing Angle:145°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:605nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:1.6mm x 0.8mm; LED Type:Standard; Luminous Intensity Typ:130mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SMD; Peak Wavelength:612nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM