Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ARE1-89C0-00000

"HIGH POWER IRLED, 850NM, 90DEG" "Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ARE1-89C0-00000.

Farnell

Datasheet10 pages9 years ago

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-10-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom ARE1-89C0-00000 provided by its distributors.

"HIGH POWER IRLED, 850NM, 90DEG" "Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead"
Infrared LED, 1-Element, 850nm
IR EMITTER, 850 NM, 1A, 2.5V, SMD ROHS COMPLIANT: YES
High Power Infrared Emitting Diodes
IR EMITTER, 850NM, 450MW/SR, 3.85X3.85MM;
HIGH POWER IRLED 850NM 90DEG SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARE189C000000