Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom APDS-9700-020

Proximity Sensor Optical Photodiode 20cm 2.4V to 3.6V 8-Pin QFN T/R
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9700-020.

SHENGYU ELECTRONICS

Datasheet11 pages16 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-15.85%

CAD Models

Download Broadcom APDS-9700-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TSL26721 Series 3.6 V 850 nm Surface Mount Proximity Oprical Sensor - WDFN-6

Descriptions

Descriptions of Broadcom APDS-9700-020 provided by its distributors.

Proximity Sensor Optical Photodiode 20cm 2.4V to 3.6V 8-Pin QFN T/R
Signal Conditioning IC for Optical Proximity Sensor, 2.4 V to 3.6 V, 8 Pins, QFN
BROADCOM LIMITED APDS-9700-020 Proximity Sensor, Low Power Consumption, Analogue, Digital, 200 mm, QFN, 8 Pins, 2.4 V, 3.6 V
SENSOR, PROXIMITY; Sensing Distance:200mm; Sensor Case Style:QFN; No. of Pins:8; Supply Current:500µA; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (18-Jun-2012); External Depth:2mm; External Length / Height:0.5mm; External Width:2mm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS/9700/020
  • APDS9700020