Broadcom APDS-9007-020

Light to Current Ambient Light Sensor Analog (Current) 3lux to 70000lux 6-Pin SMD T/R
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9007-020.

TME

Datasheet14 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.86%

CAD Models

Download Broadcom APDS-9007-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ambient Light Sensor, 500 nm, Analogue, APDS-9005 Series, ChipLED

Descriptions

Descriptions of Broadcom APDS-9007-020 provided by its distributors.

Light to Current Ambient Light Sensor Analog (Current) 3lux to 70000lux 6-Pin SMD T/R
AMBIENT LIGHT SENSOR, LOGARITHMIC CURRENT; Sensor Output:Current; Length/Height, External:0.8mm; Peak Reflow Compatible (260 C):Yes; Active Area:0.1540mm ; External Width:2.4mm; Rise Time:0.2ms; External Depth:2.0mm ;RoHS Compliant: Yes
LIGHT SENSOR, SMD LOGARITHMIC O/P; Output Current:36µA; Sensor Output1:Analogue; Supply Voltage Range DC:2V to 3.6V; SVHC:No SVHC (20-Jun-2011); Active Area:0.1540mm²; External Depth:2.0mm; External Length / Height:0.8mm; External Width:2.4mm; Fall Time tf:0.2ms; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:6 Pin ChipLED; Peak Wavelength:560nm; Rise Time:0.2ms; Sensitivity:66µA @ 1000 Lux (3V), CIE Incandescent Light Source; Termination Type:SMD; Voltage Vcc Max:3.6V; Voltage Vcc Min:2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS9007020