Broadcom AMMP-6530-BLK

Image Rejection Mixer, 5000MHz Min, 30000MHz Max, 8dB Conversion Loss-Max
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AMMP-6530-BLK.

IHS

Datasheet8 pages13 years ago

Arrow Electronics

Newark

CAD Models

Download Broadcom AMMP-6530-BLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-02-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-06-01
LTD Date2019-06-01

Related Parts

Analog DevicesHMC406MS8GE
RF Amp Chip Single Power Amplifier 6000MHz 5.5V 8-Pin SMD
Analog DevicesHMC407MS8GE
RF Amp Chip Single Power Amplifier 7000MHz 5.5V 8-Pin MSOP
Analog DevicesHMC362S8GE
IC DIVIDER DC-12GHZ BY-4 8SMD / RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC

Descriptions

Descriptions of Broadcom AMMP-6530-BLK provided by its distributors.

Image Rejection Mixer, 5000MHz Min, 30000MHz Max, 8dB Conversion Loss-Max
AVAGO TECHNOLOGIES AMMP-6530-BLK MIXER, IMAGE REJECT, 5-30GHZ, SM-8
Up/Down Conv Mixer 30GHz 8-Pin SMD Bag
RF-Amplifier Mixer, MMIC, 5-30GHz pkg
IC MMIC REJECT MXR 5-30GHZ 8-SMD
Special Function Image Reject Mixer; Supply Voltage Min:-3V; Supply Voltage Max:0V; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C; Gain Typ, V/V:-10; IC Function:Image Reject Mixer; Frequency:5GHz ;RoHS Compliant: Yes
MIXER, IMAGE REJECT, 5-30GHZ, SM-8; Frequency Range:5GHz to 30GHz; RF Type:Satellite VSAT, DBS Up / Down Link, WLL and MMDS; RF IC Case Style:SMD; No. of Pins:8; Operating Temperature Range:-65°C to +150°C; SVHC:No SVHC (20-Jun-2011); Bandwidth:25GHz; Base Number:6530; Frequency RF:30GHz; IF Frequency:5GHz; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Package / Case:SM; Supply Voltage DC Max:-3V; Supply Voltage DC Min:0V; Supply Voltage Min:-3V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMMP6530BLK