Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AMMP-6120-BLK

ActiveRF Multipliers x2 4GHz to 12GHz 8GHz to 24GHz 8-Pin SMD Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AMMP-6120-BLK.

IHS

Datasheet7 pages13 years ago

Arrow Electronics

iiiC

Newark

Future Electronics

Supply Chain

Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-01
LTD Date2019-06-01

Descriptions

Descriptions of Broadcom AMMP-6120-BLK provided by its distributors.

ActiveRF Multipliers x2 4GHz to 12GHz 8GHz to 24GHz 8-Pin SMD Bag
8-24 GHZ FREQ MULTIPLIER X2 SMD "RF IC Frequency Multiplier DBS, VSAT 4GHz ~ 12GHz Output Power -11 to 5dBm 8-SMD (5x5)"
Frequency Doubler, 8000MHz Min, 24000MHz Max
RF-Amplifier 8 - 24 GHz, 18 dB
Frequency Multiplier 8-Pin SMD Bulk
8-24 GHZ FREQ MULTIPLIER X2 SMD
MULTIPLIER, FREQ X2, 8-24GHZ, SM-8; RF Frequency:24GHz; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SM; No. of Pins:8; Operating Temperature Range:-65°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-65°C; Voltage, Supply DC Max:5V; Voltage, Supply DC Min:-1.4V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMMP6120BLK